




KA1-MH10205M3 | |
|---|---|
DigiKey Part Number | 952-KA1-MH10205M3-ND |
Manufacturer | |
Manufacturer Product Number | KA1-MH10205M3 |
Description | 2P M KONA RA PCB BRD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.335" (8.50mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Mounting Type |
Packaging Tube | Termination Solder |
Part Status Active | Fastening Type Threaded |
Connector Type | Contact Length - Post 0.144" (3.66mm) |
Contact Type Male Pin | Insulation Height 0.429" (10.90mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Features Mounting Flange |
Number of Rows 1 | Applications General Purpose |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,75000 Kč | 1 631,75 Kč |
| 14 | 1 354,40071 Kč | 18 961,61 Kč |
| 28 | 1 289,80964 Kč | 36 114,67 Kč |
| 56 | 1 228,31179 Kč | 68 785,46 Kč |
| 105 | 1 175,09210 Kč | 123 384,67 Kč |
| Unit Price without VAT: | 1 631,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 974,41750 Kč |












