2 Rectangular Connectors - Housings Receptacle Black 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.335" (8.50mm)
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-2010298F1

DigiKey Part Number
952-KA1-2010298F1-ND
Manufacturer
Manufacturer Product Number
KA1-2010298F1
Description
CONN RCPT HSG 2POS 8.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
KA1-2010298F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
0.335" (8.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Jackscrews, Mating Flange, Mounting Flange
Insulation Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1359,70000 Kč359,70 Kč
10305,62600 Kč3 056,26 Kč
25286,48840 Kč7 162,21 Kč
50272,81440 Kč13 640,72 Kč
100259,79780 Kč25 979,78 Kč
250243,54572 Kč60 886,43 Kč
500231,93508 Kč115 967,54 Kč
Unit Price without VAT:359,70000 Kč
Unit Price with VAT:435,23700 Kč