


KA1-1410005 | |
|---|---|
DigiKey Part Number | 952-KA1-1410005-ND |
Manufacturer | |
Manufacturer Product Number | KA1-1410005 |
Description | CONN PIN 8AWG SLDR GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | KA1-1410005 Models |
Category | Pin or Socket Pin |
Manufacturer Harwin Inc. | Contact Termination Solder Cup |
Series | Wire Gauge 8 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,12000 Kč | 360,12 Kč |
| 10 | 306,06700 Kč | 3 060,67 Kč |
| 30 | 283,23500 Kč | 8 497,05 Kč |
| 50 | 273,20920 Kč | 13 660,46 Kč |
| 100 | 260,17360 Kč | 26 017,36 Kč |
| 250 | 243,89680 Kč | 60 974,20 Kč |
| 500 | 232,27022 Kč | 116 135,11 Kč |
| Unit Price without VAT: | 360,12000 Kč |
|---|---|
| Unit Price with VAT: | 435,74520 Kč |

















