


KA1-3010398M3 | |
|---|---|
DigiKey Part Number | 952-KA1-3010398M3-ND |
Manufacturer | |
Manufacturer Product Number | KA1-3010398M3 |
Description | CONN PLUG HSG 3POS 8.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-3010398M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Solder | |
Fastening Type | Threaded | |
Color | Black | |
Features | Mating Flange | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 10 | 307,66300 Kč | 3 076,63 Kč |
| 25 | 288,39480 Kč | 7 209,87 Kč |
| 50 | 274,62440 Kč | 13 731,22 Kč |
| 100 | 261,52380 Kč | 26 152,38 Kč |
| 250 | 245,16172 Kč | 61 290,43 Kč |
| 500 | 233,47424 Kč | 116 737,12 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |



