


KA1-3010398M5 | |
|---|---|
DigiKey Part Number | 952-KA1-3010398M5-ND |
Manufacturer | |
Manufacturer Product Number | KA1-3010398M5 |
Description | CONN PLUG HSG 3POS 8.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-3010398M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Solder | |
Fastening Type | Threaded | |
Color | Black | |
Features | Jackscrews | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 316,35600 Kč | 3 163,56 Kč |
| 25 | 296,54200 Kč | 7 413,55 Kč |
| 50 | 282,38960 Kč | 14 119,48 Kč |
| 100 | 268,91930 Kč | 26 891,93 Kč |
| 250 | 252,09612 Kč | 63 024,03 Kč |
| 500 | 240,07728 Kč | 120 038,64 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |




