


KA1-3010298M3 | |
|---|---|
DigiKey Part Number | 952-KA1-3010298M3-ND |
Manufacturer | |
Manufacturer Product Number | KA1-3010298M3 |
Description | CONN PLUG HSG 2POS 8.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-3010298M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Solder | |
Fastening Type | Threaded | |
Color | Black | |
Features | Mating Flange | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,46000 Kč | 350,46 Kč |
| 10 | 297,81500 Kč | 2 978,15 Kč |
| 25 | 279,16440 Kč | 6 979,11 Kč |
| 50 | 265,84300 Kč | 13 292,15 Kč |
| 100 | 253,15610 Kč | 25 315,61 Kč |
| 250 | 237,31940 Kč | 59 329,85 Kč |
| 500 | 226,00610 Kč | 113 003,05 Kč |
| Unit Price without VAT: | 350,46000 Kč |
|---|---|
| Unit Price with VAT: | 424,05660 Kč |











