


KA1-3010298M1 | |
|---|---|
DigiKey Part Number | 952-KA1-3010298M1-ND |
Manufacturer | |
Manufacturer Product Number | KA1-3010298M1 |
Description | CONN PLUG HSG 2POS 8.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-3010298M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Solder | |
Fastening Type | Threaded | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 10 | 289,96100 Kč | 2 899,61 Kč |
| 25 | 271,78960 Kč | 6 794,74 Kč |
| 50 | 258,81720 Kč | 12 940,86 Kč |
| 100 | 246,47030 Kč | 24 647,03 Kč |
| 250 | 231,05024 Kč | 57 762,56 Kč |
| 500 | 220,03384 Kč | 110 016,92 Kč |
| 1 000 | 209,54744 Kč | 209 547,44 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |







