M3 Slotted Screwdriver 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3 Slotted Screwdriver 3.94" (100.0mm)
Kona High-Reliability Power Connectors | Datasheet Preview

ZA1-9020000

DigiKey Part Number
952-ZA1-9020000-ND
Manufacturer
Manufacturer Product Number
ZA1-9020000
Description
SCREWDRIVER FOR M3 NUT KONA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3 Slotted Screwdriver 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
M3
Length - Blade
1.57" (40.0mm)
Length - Overall
3.94" (100.0mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 267,44000 Kč1 267,44 Kč
51 174,75400 Kč5 873,77 Kč
101 136,95800 Kč11 369,58 Kč
251 088,89760 Kč27 222,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 267,44000 Kč
Unit Price with VAT:1 533,60240 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC