3 Rectangular Connectors - Housings Receptacle Black 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Black 0.335" (8.50mm)
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-2010398F2

DigiKey Part Number
952-KA1-2010398F2-ND
Manufacturer
Manufacturer Product Number
KA1-2010398F2
Description
CONN RCPT HSG 3POS 8.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
KA1-2010398F2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
0.335" (8.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Jackscrews, Mating Flange, Mounting Flange
Insulation Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,51000 Kč368,51 Kč
10313,16400 Kč3 131,64 Kč
25293,54360 Kč7 338,59 Kč
50279,53380 Kč13 976,69 Kč
100266,19790 Kč26 619,79 Kč
250249,54444 Kč62 386,11 Kč
500237,64822 Kč118 824,11 Kč
Unit Price without VAT:368,51000 Kč
Unit Price with VAT:445,89710 Kč