3 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm)
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-3010398M1

DigiKey Part Number
952-KA1-3010398M1-ND
Manufacturer
Manufacturer Product Number
KA1-3010398M1
Description
CONN PLUG HSG 3POS 8.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
KA1-3010398M1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Number of Positions
Pitch
0.335" (8.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Solder
Fastening Type
Threaded
Color
Black
Features
Mounting Flange
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1352,35000 Kč352,35 Kč
10299,47300 Kč2 994,73 Kč
25280,71800 Kč7 017,95 Kč
50267,32140 Kč13 366,07 Kč
100254,56720 Kč25 456,72 Kč
250238,64144 Kč59 660,36 Kč
500227,26472 Kč113 632,36 Kč
Unit Price without VAT:352,35000 Kč
Unit Price with VAT:426,34350 Kč