


KA1-MV20305M1 | |
|---|---|
DigiKey Part Number | 952-KA1-MV20305M1-ND |
Manufacturer | |
Manufacturer Product Number | KA1-MV20305M1 |
Description | 3 POS. MALE SIL VERTICAL THROUGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-MV20305M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | 0.260" (6.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.374" (9.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Beryllium Copper | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,50000 Kč | 1 184,50 Kč |
| 12 | 993,87000 Kč | 11 926,44 Kč |
| 102 | 854,68863 Kč | 87 178,24 Kč |
| Unit Price without VAT: | 1 184,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,24500 Kč |


