Connector Backshell For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-9700200

DigiKey Part Number
952-KA1-9700200-ND
Manufacturer
Manufacturer Product Number
KA1-9700200
Description
2 POS. CABLE METAL BACKSHELL FOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For
Datasheet
 Datasheet
EDA/CAD Models
KA1-9700200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Harwin Inc.
Accessory Type
Backshell
Series
Number of Positions
2
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 347,29000 Kč3 347,29 Kč
102 845,50200 Kč28 455,02 Kč
252 667,55240 Kč66 688,81 Kč
502 540,42620 Kč127 021,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 347,29000 Kč
Unit Price with VAT:4 050,22090 Kč