


KA1-2010498F1 | |
|---|---|
DigiKey Part Number | 952-KA1-2010498F1-ND |
Manufacturer | |
Manufacturer Product Number | KA1-2010498F1 |
Description | CONN RCPT HSG 4POS 8.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-2010498F1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Jackscrews, Mating Flange, Mounting Flange |
Contact Type Female Socket, Power | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.335" (8.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 10 | 340,42000 Kč | 3 404,20 Kč |
| 25 | 319,10240 Kč | 7 977,56 Kč |
| 50 | 303,87460 Kč | 15 193,73 Kč |
| 100 | 289,37550 Kč | 28 937,55 Kč |
| 250 | 271,27568 Kč | 67 818,92 Kč |
| 500 | 258,34302 Kč | 129 171,51 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |















