




KA1-MH10305M3 | |
|---|---|
DigiKey Part Number | 952-KA1-MH10305M3-ND |
Manufacturer | |
Manufacturer Product Number | KA1-MH10305M3 |
Description | 3P M KONA RA PCB BRD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.335" (8.50mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Mounting Type |
Packaging Tube | Termination Solder |
Part Status Active | Fastening Type Threaded |
Connector Type | Contact Length - Post 0.144" (3.66mm) |
Contact Type Male Pin | Insulation Height 0.429" (10.90mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Features Mounting Flange |
Number of Rows 1 | Applications General Purpose |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 921,11000 Kč | 1 921,11 Kč |
| 12 | 1 612,15667 Kč | 19 345,88 Kč |
| 30 | 1 511,31000 Kč | 45 339,30 Kč |
| 54 | 1 449,98963 Kč | 78 299,44 Kč |
| 102 | 1 386,44647 Kč | 141 417,54 Kč |
| Unit Price without VAT: | 1 921,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 324,54310 Kč |













