
IPBT-104-H1-T-D-RA-K | |
|---|---|
DigiKey Part Number | SAM9559-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-104-H1-T-D-RA-K |
Description | CONN HEADER R/A 8POS 4.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-104-H1-T-D-RA-K Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.260" (6.60mm) |
Packaging Tube | Contact Length - Post 0.147" (3.73mm) |
Part Status Active | Insulation Height 0.424" (10.77mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 400VAC, 565VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 50 | 39,62540 Kč | 1 981,27 Kč |
| 100 | 33,57740 Kč | 3 357,74 Kč |
| 500 | 28,98914 Kč | 14 494,57 Kč |
| 1 000 | 27,32091 Kč | 27 320,91 Kč |
| 2 000 | 25,23526 Kč | 50 470,52 Kč |
| 5 000 | 24,76799 Kč | 123 839,95 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |











