FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 8-SON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 8-SON (2x3)

MB85RC64TAPN-G-AMEWE1

DigiKey Part Number
865-MB85RC64TAPN-G-AMEWE1TR-ND - Tape & Reel (TR)
865-MB85RC64TAPN-G-AMEWE1CT-ND - Cut Tape (CT)
865-MB85RC64TAPN-G-AMEWE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RC64TAPN-G-AMEWE1
Description
IC FRAM 64KBIT I2C 3.4MHZ 8SON
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 8-SON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MB85RC64TAPN-G-AMEWE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8K x 8
Mfr
Memory Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
3.4 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SON (2x3)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1068,30600 Kč683,06 Kč
2566,30320 Kč1 657,58 Kč
5064,79140 Kč3 239,57 Kč
10063,27540 Kč6 327,54 Kč
25061,27636 Kč15 319,09 Kč
50059,77584 Kč29 887,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50057,43051 Kč86 145,76 Kč
3 00055,97885 Kč167 936,55 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč