
APHHS1005LQBC/D-V | |
|---|---|
DigiKey Part Number | 754-2122-2-ND - Tape & Reel (TR) 754-2122-1-ND - Cut Tape (CT) 754-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005LQBC/D-V |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.65V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005LQBC/D-V Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,72672 Kč | 1 863,36 Kč |
| 1 000 | 3,45564 Kč | 3 455,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,22530 Kč | 6 450,60 Kč |
| 4 000 | 3,02944 Kč | 12 117,76 Kč |
| 6 000 | 2,92894 Kč | 17 573,64 Kč |
| 10 000 | 2,81537 Kč | 28 153,70 Kč |
| 14 000 | 2,74778 Kč | 38 468,92 Kč |
| 20 000 | 2,68185 Kč | 53 637,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









