
TS5A3166YZPR | |
|---|---|
DigiKey Part Number | 296-21191-2-ND - Tape & Reel (TR) 296-21191-1-ND - Cut Tape (CT) 296-21191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3166YZPR |
Description | IC SW SPST-NOX1 900MOHM 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166YZPR Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Texas Instruments | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 19pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-XFBGA, DSBGA |
On-State Resistance (Max) 900mOhm | Supplier Device Package 5-DSBGA (1.4x0.9) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 11.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,56732 Kč | 1 641,83 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,02328 Kč | 6 023,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71993 Kč | 17 159,79 Kč |
| 6 000 | 5,57140 Kč | 33 428,40 Kč |
| 9 000 | 5,49707 Kč | 49 473,63 Kč |
| 15 000 | 5,41467 Kč | 81 220,05 Kč |
| 21 000 | 5,36654 Kč | 112 697,34 Kč |
| 30 000 | 5,32024 Kč | 159 607,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










