




KA1-2020498F1 | |
|---|---|
DigiKey Part Number | 952-KA1-2020498F1-ND |
Manufacturer | |
Manufacturer Product Number | KA1-2020498F1 |
Description | 4P F KONA RA CBL HSNG THMBSCRW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Jackscrews, Mating Flange, Mounting Flange |
Contact Type Female Socket, Power | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.335" (8.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| 10 | 356,02100 Kč | 3 560,21 Kč |
| 25 | 333,73400 Kč | 8 343,35 Kč |
| 50 | 317,80480 Kč | 15 890,24 Kč |
| 100 | 302,64420 Kč | 30 264,42 Kč |
| 250 | 283,71488 Kč | 70 928,72 Kč |
| 500 | 270,18924 Kč | 135 094,62 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |




