8 (6 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
M80-4C10605F1-02-325-00-000
M80-4C10605F1-02-325-00-000
Harwin’s Company Overview

M80-4C10605F1-02-325-00-000

DigiKey Part Number
952-1248-ND
Manufacturer
Manufacturer Product Number
M80-4C10605F1-02-325-00-000
Description
CONN RCPT 8P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 (6 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C10605F1-02-325-00-000 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Fastening Type
Screw Lock
Manufacturer
Harwin Inc.
Cable Termination
Crimp
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
24-28 AWG
Part Status
Active
Features
Jackscrews
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
11.8µin (0.30µm)
Number of Positions
8 (6 + 2 Power)
Color
Black
Number of Rows
2
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,79000 Kč403,79 Kč
10343,12800 Kč3 431,28 Kč
25321,63880 Kč8 040,97 Kč
50306,28940 Kč15 314,47 Kč
100291,67690 Kč29 167,69 Kč
250273,43092 Kč68 357,73 Kč
500260,39578 Kč130 197,89 Kč
Manufacturers Standard Package
Unit Price without VAT:403,79000 Kč
Unit Price with VAT:488,58590 Kč