


M80-4612405 | |
|---|---|
DigiKey Part Number | M80-4612405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4612405 |
Description | CONN RCPT 24POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4612405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 484,86081 Kč | 35 879,70 Kč |
| Unit Price without VAT: | 484,86081 Kč |
|---|---|
| Unit Price with VAT: | 586,68158 Kč |













