


M80-FC305F1-06-0450L | |
|---|---|
DigiKey Part Number | 952-3988-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-06-0450L |
Description | CBL ASS RG178 FMALE 450MM 6POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.157" (4.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | Tan, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 853,63000 Kč | 2 853,63 Kč |
| 10 | 2 425,77300 Kč | 24 257,73 Kč |
| 30 | 2 245,03633 Kč | 67 351,09 Kč |
| 50 | 2 165,67080 Kč | 108 283,54 Kč |
| Unit Price without VAT: | 2 853,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 452,89230 Kč |







