


M80-4612442 | |
|---|---|
DigiKey Part Number | M80-4612442-ND |
Manufacturer | |
Manufacturer Product Number | M80-4612442 |
Description | CONN RCPT 24POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4612442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,78000 Kč | 449,78 Kč |
| 10 | 382,16400 Kč | 3 821,64 Kč |
| 25 | 358,23440 Kč | 8 955,86 Kč |
| 50 | 341,13360 Kč | 17 056,68 Kč |
| 100 | 324,86010 Kč | 32 486,01 Kč |
| 250 | 304,54072 Kč | 76 135,18 Kč |
| 500 | 290,02438 Kč | 145 012,19 Kč |
| Unit Price without VAT: | 449,78000 Kč |
|---|---|
| Unit Price with VAT: | 544,23380 Kč |















