
M80-FC325F1-06-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FC325F1-06-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC325F1-06-0150L |
Description | CBL DATAMATE PWR FMALE 6POS 150M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Screw Lock |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Solder |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 777,12000 Kč | 2 777,12 Kč |
| 10 | 2 360,65500 Kč | 23 606,55 Kč |
| 25 | 2 213,00200 Kč | 55 325,05 Kč |
| 50 | 2 107,51080 Kč | 105 375,54 Kč |
| 100 | 2 007,07910 Kč | 200 707,91 Kč |
| Unit Price without VAT: | 2 777,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 360,31520 Kč |












