


M80-9451002 | |
|---|---|
DigiKey Part Number | 952-4145-ND |
Manufacturer | |
Manufacturer Product Number | M80-9451002 |
Description | CONNECTOR RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9451002 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 10 |
Series | For Use With/Related Products Datamate J-Tek, Datamate Mix-Tek |
Packaging Bulk | Features Jackscrews |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 373,61000 Kč | 2 373,61 Kč |
| 10 | 2 017,76100 Kč | 20 177,61 Kč |
| 25 | 1 891,55040 Kč | 47 288,76 Kč |
| 50 | 1 801,37220 Kč | 90 068,61 Kč |
| 100 | 1 715,53240 Kč | 171 553,24 Kč |
| Unit Price without VAT: | 2 373,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 872,06810 Kč |
















