


M80-9462802 | |
|---|---|
DigiKey Part Number | M80-9462802-ND |
Manufacturer | |
Manufacturer Product Number | M80-9462802 |
Description | BSHELL FOR JTEK/MIXTEK CBL PLUGS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9462802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 28 | |
For Use With/Related Products | Datamate J-Tek, Datamate Mix-Tek | |
Features | Jackscrews | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 645,12000 Kč | 2 645,12 Kč |
| 10 | 2 248,48700 Kč | 22 484,87 Kč |
| 25 | 2 107,84640 Kč | 52 696,16 Kč |
| 50 | 2 007,38360 Kč | 100 369,18 Kč |
| 100 | 1 967,67010 Kč | 196 767,01 Kč |
| Unit Price without VAT: | 2 645,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 200,59520 Kč |



