


M80-4811242 | |
|---|---|
DigiKey Part Number | M80-4811242-ND |
Manufacturer | |
Manufacturer Product Number | M80-4811242 |
Description | CONN RCPT 12POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4811242 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| 10 | 350,37300 Kč | 3 503,73 Kč |
| 25 | 328,43400 Kč | 8 210,85 Kč |
| 50 | 312,75680 Kč | 15 637,84 Kč |
| 100 | 297,83560 Kč | 29 783,56 Kč |
| 250 | 279,20452 Kč | 69 801,13 Kč |
| 500 | 265,89516 Kč | 132 947,58 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |


















