


M80-305 | |
|---|---|
DigiKey Part Number | M80-305-ND |
Manufacturer | |
Manufacturer Product Number | M80-305 |
Description | CONN SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | M80-305 Models |
Category | Type Coaxial |
Manufacturer Harwin Inc. | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,63000 Kč | 446,63 Kč |
| 10 | 379,51800 Kč | 3 795,18 Kč |
| 30 | 351,19867 Kč | 10 535,96 Kč |
| 50 | 338,77340 Kč | 16 938,67 Kč |
| 100 | 322,61120 Kč | 32 261,12 Kč |
| 250 | 302,43168 Kč | 75 607,92 Kč |
| 500 | 288,01444 Kč | 144 007,22 Kč |
| Unit Price without VAT: | 446,63000 Kč |
|---|---|
| Unit Price with VAT: | 540,42230 Kč |


















