2 (Coax or Power) Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Coax or Power) Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Harwin’s Company Overview
Datamate Mix-Tek Cable Housing | Datasheet Preview

M80-263F902-00-00

DigiKey Part Number
952-M80-263F902-00-00-ND
Manufacturer
Manufacturer Product Number
M80-263F902-00-00
Description
CONN RCPT HSG 2POS 4.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (Coax or Power) Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-263F902-00-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp and Solder
Fastening Type
Screw Lock
Color
Black
Features
Jackscrews, Polarizing Key
Insulation Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1316,23000 Kč316,23 Kč
10268,75300 Kč2 687,53 Kč
30248,70733 Kč7 461,22 Kč
50239,90220 Kč11 995,11 Kč
100228,45190 Kč22 845,19 Kč
250214,16028 Kč53 540,07 Kč
500203,94980 Kč101 974,90 Kč
1 000194,22919 Kč194 229,19 Kč
Manufacturers Standard Package
Unit Price without VAT:316,23000 Kč
Unit Price with VAT:382,63830 Kč