



M80-263F302-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F302-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F302-00-00 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F302-00-00 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,58000 Kč | 302,58 Kč |
| 10 | 257,18400 Kč | 2 571,84 Kč |
| 30 | 237,99133 Kč | 7 139,74 Kč |
| 50 | 229,56280 Kč | 11 478,14 Kč |
| 100 | 218,60810 Kč | 21 860,81 Kč |
| 250 | 204,93124 Kč | 51 232,81 Kč |
| 500 | 195,15920 Kč | 97 579,60 Kč |
| 1 000 | 185,85708 Kč | 185 857,08 Kč |
| Unit Price without VAT: | 302,58000 Kč |
|---|---|
| Unit Price with VAT: | 366,12180 Kč |
























