
M80-5000000M3-10-331-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M3-10-331-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M3-10-331-00-000 |
Description | 10 POS. MALE SIL VERTICAL THROUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M3-10-331-00-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Jackscrews, Keying Slot, Mating Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1 101,37308 Kč | 132 164,77 Kč |
| Unit Price without VAT: | 1 101,37308 Kč |
|---|---|
| Unit Price with VAT: | 1 332,66143 Kč |








