




M80-FC305F1-08 | |
|---|---|
DigiKey Part Number | 952-3103-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-08 |
Description | CONN RCPT 8POS CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-FC305F1-08 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket, Coaxial | Contact Finish Gold |
Number of Positions 8 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 280,17000 Kč | 2 280,17 Kč |
| 10 | 1 938,19900 Kč | 19 381,99 Kč |
| 25 | 1 816,95680 Kč | 45 423,92 Kč |
| 50 | 1 730,33180 Kč | 86 516,59 Kč |
| 100 | 1 647,87260 Kč | 164 787,26 Kč |
| Unit Price without VAT: | 2 280,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 759,00570 Kč |












