Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31812

DigiKey Part Number
A27088-ND
Manufacturer
Manufacturer Product Number
31812
Description
CONN RING CIRC 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
31812 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
1.324" (33.63mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1049,68100 Kč496,81 Kč
2546,55680 Kč1 163,92 Kč
5044,33100 Kč2 216,55 Kč
10042,21440 Kč4 221,44 Kč
30039,06467 Kč11 719,40 Kč
50037,68176 Kč18 840,88 Kč
1 00035,88390 Kč35 883,90 Kč
2 50033,63888 Kč84 097,20 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč