
321600 | |
|---|---|
DigiKey Part Number | A27098-ND |
Manufacturer | |
Manufacturer Product Number | 321600 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321600 Models |
Category | Length - Overall 1.527" (38.79mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 49,14360 Kč | 1 228,59 Kč |
| 50 | 46,79200 Kč | 2 339,60 Kč |
| 100 | 44,55780 Kč | 4 455,78 Kč |
| 250 | 41,76672 Kč | 10 441,68 Kč |
| 500 | 39,77316 Kč | 19 886,58 Kč |
| 1 000 | 37,87535 Kč | 37 875,35 Kč |
| 2 500 | 35,50586 Kč | 88 764,65 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




