Image for 48174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48174

DigiKey Part Number
48174-ND
Manufacturer
Manufacturer Product Number
48174
Description
PNEU HEAD 2AWG STRATO-THERM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Crimp Head, Pneumatic For Splices and Terminals, 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Crimp Head, Pneumatic
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals, 2 AWG
Series
Compatible Tools
69015
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
541 084,01400 Kč205 420,07 Kč
Unit Price without VAT:41 084,01400 Kč
Unit Price with VAT:49 711,65694 Kč