
322246 | |
|---|---|
DigiKey Part Number | A27217-ND |
Manufacturer | |
Manufacturer Product Number | 322246 |
Description | CONN SPLICE 2 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 322246 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,64000 Kč | 366,64 Kč |
| 10 | 311,58100 Kč | 3 115,81 Kč |
| 25 | 292,06040 Kč | 7 301,51 Kč |
| 50 | 278,12480 Kč | 13 906,24 Kč |
| 100 | 264,85440 Kč | 26 485,44 Kč |
| 250 | 262,99036 Kč | 65 747,59 Kč |
| Unit Price without VAT: | 366,64000 Kč |
|---|---|
| Unit Price with VAT: | 443,63440 Kč |



