Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320138

DigiKey Part Number
A27095-ND
Manufacturer
Manufacturer Product Number
320138
Description
CONN RING CIRC 2AWG #1/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320138 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.890" (22.61mm)
Length - Overall
1.657" (42.09mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1079,75000 Kč797,50 Kč
2574,75280 Kč1 868,82 Kč
5071,18320 Kč3 559,16 Kč
10067,78150 Kč6 778,15 Kč
25063,53828 Kč15 884,57 Kč
50060,50616 Kč30 253,08 Kč
1 00057,61977 Kč57 619,77 Kč
2 50054,01652 Kč135 041,30 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč