
132072-2 | |
|---|---|
DigiKey Part Number | A135039-ND |
Manufacturer | |
Manufacturer Product Number | 132072-2 |
Description | CONN RING CIRC 2AWG M10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.626" (15.90mm) | |
Length - Overall | 1.535" (38.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 25 | 108,89560 Kč | 2 722,39 Kč |
| 50 | 103,69240 Kč | 5 184,62 Kč |
| 100 | 98,74100 Kč | 9 874,10 Kč |
| 250 | 92,56004 Kč | 23 140,01 Kč |
| 500 | 88,14498 Kč | 44 072,49 Kč |
| 1 000 | 83,94139 Kč | 83 941,39 Kč |
| 2 500 | 78,69227 Kč | 196 730,67 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |


