Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35668

DigiKey Part Number
A27089-ND
Manufacturer
Manufacturer Product Number
35668
Description
CONN RING CIRC 4AWG #1/2 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35668 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
1.250" (31.75mm)
Length - Overall
2.090" (53.09mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1059,36100 Kč593,61 Kč
2555,63640 Kč1 390,91 Kč
5052,97800 Kč2 648,90 Kč
10050,44980 Kč5 044,98 Kč
30046,68487 Kč14 005,46 Kč
50045,03232 Kč22 516,16 Kč
1 00042,88401 Kč42 884,01 Kč
2 50040,20134 Kč100 503,35 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč