
726345-2 | |
|---|---|
DigiKey Part Number | A136598-ND |
Manufacturer | |
Manufacturer Product Number | 726345-2 |
Description | CONN RING CIRC 4AWG #8 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size M8 Stud | Base Product Number |
Width - Outer Edges 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 114,43400 Kč | 1 144,34 Kč |
| 25 | 107,26400 Kč | 2 681,60 Kč |
| 50 | 102,13780 Kč | 5 106,89 Kč |
| 100 | 97,26170 Kč | 9 726,17 Kč |
| 300 | 90,00817 Kč | 27 002,45 Kč |
| 600 | 85,71507 Kč | 51 429,04 Kč |
| 1 200 | 81,62756 Kč | 97 953,07 Kč |
| 2 700 | 77,09406 Kč | 208 153,96 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |




