
33470 | |
|---|---|
DigiKey Part Number | A27085-ND |
Manufacturer | |
Manufacturer Product Number | 33470 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 19,78840 Kč | 494,71 Kč |
| 50 | 18,84360 Kč | 942,18 Kč |
| 100 | 17,94280 Kč | 1 794,28 Kč |
| 300 | 16,60243 Kč | 4 980,73 Kč |
| 500 | 16,01434 Kč | 8 007,17 Kč |
| 1 000 | 15,24980 Kč | 15 249,80 Kč |
| 2 500 | 14,29519 Kč | 35 737,97 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |













