
0192210456 | |
|---|---|
DigiKey Part Number | WM13878-ND |
Manufacturer | |
Manufacturer Product Number | 0192210456 |
Description | CONN RING FLAT 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210456 Models |
Category | Length - Overall 1.531" (38.89mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 28,11200 Kč | 702,80 Kč |
| 50 | 26,76820 Kč | 1 338,41 Kč |
| 200 | 24,27265 Kč | 4 854,53 Kč |
| 400 | 23,11355 Kč | 9 245,42 Kč |
| 600 | 22,46157 Kč | 13 476,94 Kč |
| 1 000 | 21,66637 Kč | 21 666,37 Kč |
| 2 600 | 20,25418 Kč | 52 660,87 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |














