



Category | For Use With/Related Products Terminals |
Manufacturer Molex | Wire Gauge or Range - AWG 4/0-8 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features 3 Interchangeable Dies |
Tool Type Hand Crimper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 499,03000 Kč | 4 499,03 Kč |
| 6 | 4 134,57667 Kč | 24 807,46 Kč |
| 10 | 4 036,27800 Kč | 40 362,78 Kč |
| 26 | 3 858,77000 Kč | 100 328,02 Kč |
| Unit Price without VAT: | 4 499,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 443,82630 Kč |


















