
0192210414 | |
|---|---|
DigiKey Part Number | WM13874-ND |
Manufacturer | |
Manufacturer Product Number | 0192210414 |
Description | CONN RING FLAT 8AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210414 Models |
Category | Length - Overall 1.469" (37.31mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.766" (19.46mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,29300 Kč | 452,93 Kč |
| 25 | 42,45800 Kč | 1 061,45 Kč |
| 50 | 40,42960 Kč | 2 021,48 Kč |
| 200 | 36,65830 Kč | 7 331,66 Kč |
| 400 | 34,90760 Kč | 13 963,04 Kč |
| 600 | 33,92332 Kč | 20 353,99 Kč |
| 1 000 | 32,72265 Kč | 32 722,65 Kč |
| 2 600 | 30,59069 Kč | 79 535,79 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |






