



0192210250 | |
|---|---|
DigiKey Part Number | WM5957-ND |
Manufacturer | |
Manufacturer Product Number | 0192210250 |
Description | CONN RING FLAT 4/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.135" (3.43mm) | |
Width - Outer Edges | 0.984" (24.99mm) | |
Length - Overall | 2.344" (59.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,63800 Kč | 866,38 Kč |
| 25 | 81,21200 Kč | 2 030,30 Kč |
| 50 | 77,33140 Kč | 3 866,57 Kč |
| 100 | 73,63790 Kč | 7 363,79 Kč |
| 250 | 69,02800 Kč | 17 257,00 Kč |
| 500 | 65,73424 Kč | 32 867,12 Kč |
| 1 000 | 62,59903 Kč | 62 599,03 Kč |
| 2 500 | 58,68429 Kč | 146 710,73 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |














