Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices and Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0192860107

DigiKey Part Number
0192860107-ND
Manufacturer
Manufacturer Product Number
0192860107
Description
TOOL HAND CRIMPER HYD 4/0-8AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Hydraulic
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
4/0-8 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186 501,47000 Kč86 501,47 Kč
Manufacturers Standard Package
Unit Price without VAT:86 501,47000 Kč
Unit Price with VAT:104 666,77870 Kč