Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930149

DigiKey Part Number
23-0191930149-ND
Manufacturer
Manufacturer Product Number
0191930149
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.984" (25.00mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.045" (1.14mm)
Contact Finish
Tin
Width - Outer Edges
0.483" (12.26mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 661
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,18900 Kč81,89 Kč
257,66840 Kč191,71 Kč
507,30320 Kč365,16 Kč
1006,95450 Kč695,45 Kč
2506,51860 Kč1 629,65 Kč
5006,20742 Kč3 103,71 Kč
1 0005,91073 Kč5 910,73 Kč
2 5005,54045 Kč13 851,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč