Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930216

DigiKey Part Number
23-0191930216-ND
Manufacturer
Manufacturer Product Number
0191930216
Description
CONN RING CIRC 6AWG #3/8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.268" (32.21mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.645" (16.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 028
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129 110,37000 Kč29 110,37 Kč
Unit Price without VAT:29 110,37000 Kč
Unit Price with VAT:35 223,54770 Kč