
0191930202 | |
|---|---|
DigiKey Part Number | WM19123-ND |
Manufacturer | |
Manufacturer Product Number | 0191930202 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930202 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Width - Outer Edges 0.379" (9.63mm) | Base Product Number |
Length - Overall 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,18040 Kč | 229,51 Kč |
| 50 | 8,74360 Kč | 437,18 Kč |
| 100 | 8,32570 Kč | 832,57 Kč |
| 250 | 7,80368 Kč | 1 950,92 Kč |
| 500 | 7,43078 Kč | 3 715,39 Kč |
| 1 000 | 7,07591 Kč | 7 075,91 Kč |
| 2 500 | 6,63268 Kč | 16 581,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

















