Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930219

DigiKey Part Number
23-0191930219-ND
Manufacturer
Manufacturer Product Number
0191930219
Description
CONN RING CIRC 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.268" (32.21mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.645" (16.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 966
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,33900 Kč113,39 Kč
2510,63320 Kč265,83 Kč
5010,12520 Kč506,26 Kč
1009,64230 Kč964,23 Kč
2509,03752 Kč2 259,38 Kč
5008,60540 Kč4 302,70 Kč
1 0008,19447 Kč8 194,47 Kč
2 5007,68115 Kč19 202,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč